Molex0359229002Connector Contact

Contact SKT Crimp ST Cable Mount 18-20AWG MV-396™ Reel

Other Part Names : 458451000

Look no further! This 0359229002 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 7 A. This has a Connector Headers and PCB Receptacles connector. This product is 10.8 mm long, 4 mm tall and 3.9 mm deep. It uses the crimp termination method. This connector contact has an operating temperature range of -25 °C to 85 °C. Its wire is 18-20 AWG.

5 parts: Ships today

    Total$0.07Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1030+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      South Korea
      • In Stock: 5 parts
      • Price: $0.0673