Top Purchased
Mill-Max0363-0-15-80-23-27-10-0Connector Contact
Contact SKT 23 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
Bulk | |
7.36 | |
2.99 | |
2.99 | |
23 | |
Through Hole |
This 0363-0-15-80-23-27-10-0 connector contact from Mill-Max Mfg. Corp. will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.36 mm long, 2.99 mm tall and 2.99 mm deep. It uses the solder termination method.