Mill-Max0364-0-15-01-13-27-10-0Connector Contact
Contact SKT 13 Size Solder ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Solder | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
Bulk | |
5.41 | |
3.05 | |
3.05 | |
13 | |
Through Hole |
Never worry about a poor connection with this 0364-0-15-01-13-27-10-0 connector contact from Mill-Max Mfg. Corp.. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.41 mm long, 3.05 mm tall and 3.05 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.