Mill-Max0364-0-15-15-13-27-10-0Connector Contact
Contact SKT 13 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
A solid mechanical connection is ideal for any cable connection, this 0364-0-15-15-13-27-10-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 5.41 mm long, 3.05 mm tall and 3.05 mm deep.