Mill-Max0365-0-15-01-23-27-10-0Connector Contact
Contact SKT 23 Size Press Fit ST Thru-Hole Bulk
Not Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Press Fit | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
Bulk | |
5.66 | |
3.05 | |
3.05 | |
23 | |
Through Hole |
This 0365-0-15-01-23-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.66 mm long, 3.05 mm tall and 3.05 mm deep. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.