Mill-Max0366-0-15-15-13-27-10-0Connector Contact
Contact SKT 13 Size Press Fit ST Thru-Hole Bulk
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Socket | |
Machined Signal | |
SKT | |
Press Fit | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
1000 | |
Bulk | |
6.35 | |
3.47 | |
3.47 | |
13 | |
Through Hole |
This 0366-0-15-15-13-27-10-0 connector contact from Mill-Max Mfg. Corp. comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.35 mm long, 3.48 mm tall and 3.48 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the press fit termination method.