Mill-Max0366-0-15-80-13-80-10-0Connector Contact
Contact SKT 13 Size Press Fit ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector Socket | |
Signal | |
SKT | |
Press Fit | |
Straight | |
11.2 | |
10 | |
-55 | |
125 | |
Bulk | |
6.35 | |
3.48 | |
3.48 | |
13 | |
Through Hole |
This 0366-0-15-80-13-80-10-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 6.35 mm long, 3.48 mm tall and 3.48 mm deep.