Top Purchased
Molex0380021286Connector Jumpers and Shunts
Conn Jumper 4 POS 9.53mm ST
Other Part Names : 459848313
Compliant | |
EAR99 | |
LTB | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Have some wires? This jumper 0380021286 connector accessory from Molex is a must to make a good solid connection. It has a straight body orientation. This product is 36.2 mm long, 1.6 mm tall and 15.1 mm deep.