Mill-Max0388-0-15-15-08-27-10-0Connector Contact

Contact SKT 8 Size Press Fit ST Thru-Hole Bulk

This 0388-0-15-15-08-27-10-0 connector contact from Mill-Max Mfg. Corp. comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 18 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This product is 4.19 mm long, 4.32 mm tall and 4.32 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

48 parts: Ships today

    Total$20.08Price for 48

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 48 parts
      • Price: $0.4183