Mill-Max0390-0-15-01-08-27-10-0Connector Contact

Contact SKT 8 Size Solder ST Thru-Hole Bulk

Have a wire which needs to be connected to something? This 0390-0-15-01-08-27-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 18 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 11.81 mm long, 4.77 mm tall and 4.77 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.

336 parts: Ships tomorrow

    Total$0.73Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 336 parts
      • Price: $0.7345