50% Off

Molex0395011007Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 7 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle

Other Part Names : 475963032

Make strong and binding connections on your circuit boards by adopting this wire to board 0395011007 connector from Molex. This HDR connector's 7 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 VAC. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A/contact. 0395011007 is housed in black polyamide 6/6. This product is 25.9 mm long, 9.2 mm tall and 6.9 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

Import TariffMay apply to this part

2,203 parts: Ships tomorrow

    Total$0.09Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,203 parts
      • Price: $0.0866