Mill-Max0398-0-15-15-06-27-04-0Connector Contact

Contact SKT 6 Size Press Fit ST Thru-Hole Bulk

Have a wire which needs to be connected to something? This 0398-0-15-15-06-27-04-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 9.6 mm long, 2.18 mm tall and 2.18 mm deep. It uses the press fit termination method.

978 parts: Ships today

    Total$0.61Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1602+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 978 parts
      • Price: $0.6100