Delta Electronics03EB3SAPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
It's quick and easy to supply power to your circuit by using the emi filtered 03EB3SA plug connector from Delta Electronics. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has an operating frequency of 50K to 30000K Hz. This device has a maximum current rating of 3 A. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep. It uses the solder lug termination method.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
