Delta Electronics03MK2Power Line Filters

Power Line Filter EMI 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 03MK2 power line filter from Delta Electronics is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. This power line filter has an operating temperature range of -25 °C to 85 °C. The 03MK2 power line filter has a PC pin termination style. This product is 32 mm long, 45 mm tall and 32 mm deep.

A datasheet is only available for this product at this time.