KYOCERA AVX Components Corporation04025A3R9BAT2ACapacitor Ceramic Multilayer
Cap Ceramic 3.9pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532230060 | |
Automotive | No |
PPAP | No |
3.9pF | |
0.1pF | |
50VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.56 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.56(Max) | |
±0.1 | |
±0.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 04025A3R9BAT2A multilayer ceramic capacitor from AVX can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep. Its capacitance value is 3.9pF.