KYOCERA AVX Components Corporation04025A8R2CAT2ACapacitor Ceramic Multilayer
Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
You can't go wrong with this 04025A8R2CAT2A multilayer ceramic capacitor from AVX, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 8.2pF. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep.