KYOCERA AVX Components Corporation04025D222KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.0022uF 50V X5R 10% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.0022uF | |
10% | |
50VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
1 X 0.5 X 0.56 | |
0402 | |
-55 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.56(Max) |
Get more with less with AVX's 04025D222KAT2A multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.0022uF. It has a tolerance of 10%. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep.