Top Searched
Walsin Technology0402B103K500CTCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Since this 0402B103K500CT multilayer ceramic capacitor from Walsin Technology Corporation has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.01uF. This product is 1 mm long and 0.5 mm. It has a tolerance of 10%.
EDA / CAD Models |