Molex0424108314Connector Telephone and Telecom
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Other Part Names : 543630289
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Do not worry about a bad telecom line connection again with this rj-45 0424108314 telephone and telecom connector manufactured from Molex. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a maximum voltage rating of 125 V. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This product is 16 mm long, 16.38 mm tall and 15.88 mm deep. 0424108314 is housed in black polyester. This part has an operating temperature of -40 to 80 °C. It uses the solder termination method.