Molex0430300003Connector Contact

Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Reel

Other Part Names : 559320630

This 0430300003 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 11.25 mm long, 2.29 mm tall and 2.54 mm deep. Its wire is 20-24 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.

1,052,204 parts: Ships today

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      11999
      Country Of origin:
      United States of America
         
      • Price: $0.1182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      United States of America
      • In Stock: 344,204 parts
      • Price: $0.1182
    • (12000)

      Ships today

      Increment:
      12000
      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      United States of America
      • In Stock: 708,000 parts
      • Price: $0.1111