Top Purchased
Molex0430450200Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 559592830
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
2 | |
2 | |
Solder | |
Right Angle | |
Center Key/Dual Slot | |
3 | |
8.5/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Tray | |
0.542 | |
7.15 | |
12.24 | |
8.77 | |
Micro-Fit 3.0™ | |
Contact Plating Thickness | 2.5um |
3.18 | |
Through Hole |
Look no further than the wire to board 0430450200 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of brass alloy and plated with tin over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 7.15 mm long, 8.77 mm tall and 12.2 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0430450200 is housed in black liquid crystal polymer.