Molex0430450208Connector Power

Conn Power M 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Micro-Fit 3.0™ T/R

Other Part Names : 559593630

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board 0430450208 header connector from Molex. This HDR connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 7.15 mm long, 8.77 mm tall and 15.4 mm deep. This connector has an operating temperature of -40 to 105 °C. 0430450208 is housed in black liquid crystal polymer.

3,600 parts: Ships in 2 days

    Total$5,367.24Price for 3600

    • (1800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2410+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,600 parts
      • Price: $1.4909