Molex0430450618Connector Headers and PCB Receptacles

Conn Wire to Board HDR 6Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R

Other Part Names : 586960010

This wire to board 0430450618 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of brass alloy and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 0430450618 is housed in black liquid crystal polymer. This product is 16.65 mm long, 9.91 mm tall and 8.77 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

Total In Stock: 40,681 parts

Regional Inventory: 4,681

    Total$3.26Price for 1

    4,681 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1799
      Country Of origin:
      Mexico
         
      • Price: $3.263
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,081 parts
      • Price: $3.263
    • (1800)

      Ships today

      Increment:
      1800
      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,600 parts
      • Price: $2.574
    • (1800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $1.7764