Molex0430451808Connector Power

Conn Power M 18 POS 3mm Solder RA SMD 18 Terminal 1 Port Micro-Fit 3.0™ T/R

Other Part Names : 622029975

Thanks to Molex's wire to board 0430451808 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 18 contacts that are made out of brass alloy and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 3 mm. It has a maximum voltage rating of 600 V. It has a header type gender. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -40 to 105 °C. 0430451808 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 31.15 mm long, 8.77 mm tall and 15.4 mm deep.

600 parts: Ships tomorrow

    Total$994.40Price for 200

    • (200)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2317+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 600 parts
      • Price: $4.972