Molex0430452409Connector Power
Conn Power M 24 POS 3mm Solder RA SMD 24 Terminal 1 Port Micro-Fit 3.0™ T/R
Other Part Names : 634431720
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
24 | |
24 | |
1 | |
Solder | |
3 | |
Right Angle | |
5/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Black | |
Tape and Reel | |
43.65 | |
15.4 | |
8.77 | |
Micro-Fit 3.0™ | |
Brass Alloy | |
Tin Over Nickel | |
Surface Mount |
This wire to board 0430452409 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 24 contacts that are made out of brass alloy and plated with tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. 0430452409 is housed in black liquid crystal polymer. It uses the solder termination method. This product is 40.15 mm long, 8.77 mm tall and 15.4 mm deep. This connector has an operating temperature of -40 to 105 °C.