Molex0432238182Connector Telephone and Telecom

Conn RJ-45 RCP 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 3 Tray

Other Part Names : 638004210

Have a telecom or phone line? This rj-45 0432238182 telephone and telecom connector manufactured from Molex will make a solid connection. This RCP connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 8 ports. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VAC. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This part has an operating temperature of -40 to 80 °C. 0432238182 is housed in black nylon. It uses the solder termination method. This product is 114.3 mm long, 12.83 mm tall and 20.57 mm deep.

Import TariffMay apply to this part

1 part: Ships in 11 days

    Total$6.86Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $6.855