Mill-Max0433-0-15-01-03-27-04-0Connector Contact

Contact SKT 3 Size Press Fit ST Thru-Hole Bulk

Install this 0433-0-15-01-03-27-04-0 connector contact from Mill-Max Mfg. Corp. as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.91 mm long, 3.05 mm tall and 3.05 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C. It uses the press fit termination method.

276 parts: Ships today

    Total$119.04Price for 270

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 276 parts
      • Price: $0.4409