Top Purchased

Molex0433750001Connector Contact

Contact SKT Crimp ST Cable Mount 14-16AWG Sabre™ Reel

Other Part Names : 638117500

Need a strong connection for your wires? This 0433750001 connector contact from Molex is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 18 A. This has a Connector Headers and PCB Receptacles connector. This product is 18.06 mm long, 3.35 mm tall and 4.19 mm deep. Its wire is 14-16 AWG. This connector contact has an operating temperature range of -40 °C to 75 °C. It uses the crimp termination method.

Total In Stock: 32,834 parts

    Total$0.05Price for 1

    • Date Code:
      2129+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 24,834 parts
      • Price: $0.0522
    • (4000)

      Increment:
      4000
      Date Code:
      1913+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 8,000 parts
      • Price: $0.0600