Molex0436500212Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 638192500
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
2 | |
1 | |
Solder | |
3 | |
Right Angle | |
Center Key | |
8.5/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
0.555 | |
13.65 | |
10.7 | |
5.57 | |
Micro-Fit 3.0 | |
Contact Plating Thickness | (1.52/1.27)um |
Surface Mount |
Use this 0436500212 power connector from Molex to connect a power supply to a circuit. This HDR connector's 2 contacts that are made out of brass alloy and plated with bright tin over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. Its pitch is 3 mm. This connector has a single port. 0436500212 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 13.65 mm long, 5.57 mm tall and 9.9 mm deep.