Molex0436500810Connector Power

Conn Power M 8 POS 3mm Solder RA SMD 8 Terminal 1 Port Micro-Fit 3.0™ T/R

Other Part Names : 638629000

Do you need to connect a power supply to a circuit? Then this 0436500810 power connector from Molex is perfect for you! This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 3 mm. It has a header type gender. 0436500810 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 27.64 mm long, 5.57 mm tall and 9.9 mm deep. Its 8 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.

2 parts: Ships tomorrow

    Total$0.97Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      0846+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Mexico
         
      • Price: $0.9724
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      0846+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 2 parts
      • Price: $0.9724