Molex0436501001Connector Power

Conn Power M 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray

Other Part Names : 638900009

The 0436501001 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 10 contacts that are made out of brass and plated with gold over nickel. Its pitch is 3 mm. It has a right angle body orientation. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. 0436501001 is housed in liquid crystal polymer. The component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 33.65 mm long, 5.57 mm tall and 9.9 mm deep. Its 10 terminals use the solder termination method.

855 parts: Ships today

    Total$1.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 855 parts
      • Price: $1.1117