Molex0438600003Connector Telephone and Telecom

Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tube

Other Part Names : 639119400

This rj-11 0438600003 telephone and telecom connector from Molex is the perfect connector for high-power applications. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 150 VAC. It has a female type gender. This connector has a single port. Its pitch is 2.04 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0438600003 is housed in black polyamide. This product is 15.75 mm long, 13.21 mm tall and 14.99 mm deep. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

3,387 parts: Ships today

    Total$0.32Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,387 parts
      • Price: $0.3244