Molex0441440004Connector Telephone and Telecom
Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 T/R
Other Part Names : 676873550
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-11 | |
RCP | |
4 | |
6 | |
1 | |
4 | |
Cat 3 | |
Solder | |
1.27 | |
Right Angle | |
1.5/Contact | |
125V | |
10 | |
-40 | |
80 | |
Tape and Reel | |
Single | |
2.253 | |
13.21 | |
16.89 | |
11.73 | |
Surface Mount |
Make a strong and durable connection with this rj-11 0441440004 telephone and telecom connector from Molex. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a receptacle type gender. It has a maximum voltage rating of 125 V. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It uses the solder termination method. 0441440004 is housed in black nylon. This part has an operating temperature of -40 to 80 °C. This product is 13.21 mm long, 11.73 mm tall and 16.89 mm deep.