Molex0441440005Connector Telephone and Telecom

Conn RJ-11 RCP 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R

Other Part Names : 677990001

This rj-11 0441440005 telephone and telecom connector manufactured from Molex is important for any telecom and telephone needs. This RCP connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 125 V. It has a receptacle type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 1.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 13.21 mm long, 11.73 mm tall and 16.89 mm deep. This part has an operating temperature of -40 to 80 °C. 0441440005 is housed in black nylon.

Import TariffMay apply to this part

Total In Stock: 35,682 parts

Regional Inventory: 17,082

    Total$1.05Price for 1

    17,082 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      599
      Country Of origin:
      China
         
      • Price: $1.0522
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 2,082 parts
      • Price: $1.0522
    • (600)

      Ships tomorrow

      Increment:
      600
      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.7981
    • (600)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2411+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 18,600 parts
      • Price: $1.0898