50% Off
Molex0441440014Connector Telephone and Telecom
Conn Modular Jack F 6 POS 1.27mm Solder RA SMD 6 Terminal 1 Port Cat 3 T/R
Other Part Names : 678005012
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Add an extra layer of protection for the bind between the cable and the device with this telephone/telecom 0441440014 telephone and telecom connector from Molex. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 1.27 mm. It has a female type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -40 to 80 °C. This product is 16.89 mm deep. It uses the solder termination method. 0441440014 is housed in black nylon.