Top Purchased

Molex0444761112Connector Contact

Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Bag

Other Part Names : 700211021

This 0444761112 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 14.86 mm long, 4.5 mm tall and 3.6 mm deep. Its wire is 18-20 AWG. It uses the crimp termination method.

23,004 parts: Ships today

    Total$0.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      United States of America
      • In Stock: 23,004 parts
      • Price: $0.2069