Molex0446610001Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray

Other Part Names : 701075037

With this rj-45 0446610001 telephone and telecom connector from Molex your connections will always be secure. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 V. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This part has an operating temperature of -40 to 70 °C. It uses the solder termination method. 0446610001 is housed in black polyamide. This product is 15.06 mm long, 12.55 mm tall and 20.78 mm deep.

Import TariffMay apply to this part

Total In Stock: 16,480 parts

Regional Inventory: 1,000

    Total$3.94Price for 1

    1,000 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $3.936
    • (60)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2415+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 15,480 parts
      • Price: $4.7576