Molex0457190005Connector Card Edge
Conn Power Card Edge SKT 6 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray
Other Part Names : 705450075
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power Card Edge | |
SKT | |
Dual Edge | |
1.57 | |
6 | |
2 | |
Solder | |
N/A | |
Straight | |
40/Contact | |
250V | |
1 | |
-40 | |
105 | |
50 | |
Tray | |
7.7 | |
40.5 | |
9 | |
15 | |
0.64 | |
3.63 | |
EXTreme PowerEdge™ | |
Through Hole |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this power card edge 0457190005 smart card connector from Molex. This SKT connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. This product is 15 mm tall. This device has a maximum current rating of 40 A/contact. The component will be shipped in tray format. 0457190005 is housed in black liquid crystal polymer. It uses the solder termination method. This card edge connector has an operating temperature of -40 to 105 °C.