Molex0457190007Connector Card Edge

Conn Power Card Edge SKT 4 POS Solder ST Thru-Hole EXTreme PowerEdge™ Tray

Other Part Names : 705450078

The power card edge 0457190007 smart card connector, developed by Molex, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 40 A/contact. This product is 15 mm tall. This component will be shipped in tray format. 0457190007 is housed in black liquid crystal polymer. This card edge connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 935
  • Manufacturer Lead Time:
    13 weeks
    • Price: $5.195
    1. 500+$5.195
    2. 1000+$4.921
    3. 5000+$4.654
    4. 10000+$4.509