Molex0457501212Connector Contact

Contact SKT Crimp ST Cable Mount 18-20AWG Mini-Fit® Plus Bag

Other Part Names : 705510001

This 0457501212 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Power connector. Its wire is 18-20 AWG. It uses the crimp termination method. This product is 14.83 mm long, 4.5 mm tall and 3.6 mm deep.

17,342 parts: Ships today

    Total$0.57Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 17,342 parts
      • Price: $0.5708