Mill-Max0463-0-15-15-21-27-04-0Connector Contact

Contact SKT 21 Size Press Fit ST Thru-Hole Bulk

Easily improve a secured connection with this specially engineered 0463-0-15-15-21-27-04-0 connector contact from Mill-Max Mfg. Corp.. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 3.97 mm long, 1.4 mm tall and 1.4 mm deep. It uses the press fit termination method.

675 parts: Ships today

    Total$0.06Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 675 parts
      • Price: $0.0576