Mill-Max0468-0-15-15-12-27-04-0Connector Contact

Contact SKT 12 Size Press Fit ST Thru-Hole Bulk

A solid mechanical connection is ideal for any cable connection, this 0468-0-15-15-12-27-04-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 6.53 mm long and 1.83 mm.

315 parts: Ships today

    Total$91.89Price for 315

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 315 parts
      • Price: $0.2917