50% Off

Molex0470192402Connector Memory Card

Conn SIM Card HDR 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R

Other Part Names : 747230001

Have a memory card? You will need this sim card 0470192402 micro SD connector from Molex to connect it to the circuit or design. This M connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. It has a maximum voltage rating of 15 VDC. 0470192402 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 7.62 mm long, 3.15 mm tall and 10 mm deep. This power entry module has an operating temperature of -30 to 85 °C. It uses the solder termination method.

Import TariffMay apply to this part

10,090 parts: Ships today

This item has been discontinued

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      10090
      Country Of origin:
      China
         
      • Price: $0.1783
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 10,090 parts
      • Price: $0.1783