Molex0473340001Connector Memory Card

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R

Other Part Names : 747641101

Use this micro sd card 0473340001 micro SD connector from Molex to attach various cards to devices for usage. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 100 VDC. Its pitch is 1.1 mm. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. 0473340001 is housed in liquid crystal polymer. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. This product is 14 mm long, 1.88 mm tall and 15.2 mm deep. This power entry module has an operating temperature of -20 to 85 °C.

A datasheet is only available for this product at this time.