Molex0473882001Connector Memory Card
Conn SIM Card HDR 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Other Part Names : 747690403
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
SIM Card | |
M | |
6 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
0.5/Contact | |
5V | |
-40 | |
85 | |
5000 | |
Reverse | |
Tape and Reel | |
1.082 | |
18 | |
25.52 | |
1.9 | |
Surface Mount |
Adopt this sim card 0473882001 micro SD connector from Molex to attach various memory cards to designs and system for saving data. This M connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a male type gender. It has a maximum voltage rating of 5 V. Its pitch is 2.54 mm. This is a 2-row connector. 0473882001 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 18 mm long, 1.9 mm tall and 25.52 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.