Congatec AG047503System on Modules - SOM
Basic COM Express SOM with Xeon Processor 48GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Xeon | |
D-1527 | |
Quad Core | |
2.2G | |
35 | |
Intel Turbo Boost/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring | |
Basic COM Express | |
SoC Integrated | |
No | |
6M | |
2 | |
DDR4 | |
SODIMM | |
48G | |
2133MHz | |
2 | |
0 | |
1 | |
1 | |
0 | |
8 | |
2 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210AT/Intel I210IT | |
3 | |
10Mbps/100Mbps/1000Mbps/10000Mbps | |
Linux Ubuntu 14.10 | |
No | |
0 | |
60 | |
Commercial | |
Type 7 |