Molex0475710001Connector Memory Card

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R

Other Part Names : 750190100

Have a memory card? You will need this micro sd card 0475710001 micro SD connector from Molex to connect it to the circuit or design. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 5 V. Its pitch is 1.1 mm. It has a right angle body orientation. 0475710001 is housed in liquid crystal polymer. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This product is 11.4 mm long, 2.3 mm tall and 5.45 mm deep. This power entry module has an operating temperature of -40 to 85 °C.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 4500 Minimum 4500
  • Manufacturer Lead Time:
    15 weeks
    Country Of origin:
    China
    • Price: $0.4940
    1. 2500+$0.4940
    2. 5000+$0.4631
    3. 10000+$0.4314
    4. 25000+$0.4206