Top Purchased
Littelfuse04773.15MXEP
Fuse Cartridge Slow Blow Acting 3.15A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
Be protected by adding a miniature 04773.15MXEP fuse developed by Littelfuse. This device has a current rating of 3.15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 04773.15MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
