Littelfuse04773.15MXP

Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

Be protected by adding a miniature 04773.15MXP fuse developed by Littelfuse. This device has a current rating of 3.15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 04773.15MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 500 VAC and the maximum DC voltage rating is 400 VDC.

Import TariffMay apply to this part

834 parts: Ships in 10 days

    Total$0.70Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 834 parts
      • Price: $0.7012