Congatec AG048020System on Modules - SOM
Mini COM Express SOM with Pentium Processor 16GB RAM
Compliant | |
Active | |
8471.50.01.50 | |
Automotive | Unknown |
PPAP | Unknown |
Intel | |
Pentium | |
N4200 | |
Quad Core | |
1.1G | |
6 | |
Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | |
Mini COM Express | |
Integrated in SoC | |
No | |
2M | |
AMI Aptio UEFI 8MB | |
2 | |
DDR3L | |
SODIMM | |
16G | |
1866MHz | |
2 | |
1 | |
1 | |
8 | |
2 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
Intel I210|Intel I211 | |
1 | |
1000Mbps | |
LCD | |
Intel Gen 9 HD | |
DP|HDMI|LVDS | |
1280X1024@LVDS|3840x2160@eDP|3840x2160@HDMI|4096x2160@DP | |
Intel HD | |
Android|Linux Yocto|Win 10 Enterprise|Win 10 IoT Core | |
Android | |
Linux Yocto | |
12 | |
0 | |
60 | |
Commercial | |
Type 10 |